Maertz PMMA-1009-016 Filament PLA Pro 1.75mm 1Kg Multicolour

Order Code:

19-2744

Brand: Maertz MPN: PMMA-1009-016 EAN-13: 0093988900653
Qty Unit Price (Ex VAT)
1+ £30.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Maertz PMMA-1009-016 is a high-quality plastic rod, composed of clear polymethyl methacrylate (PMMA), with a length of 1000 mm. This rod is specifically designed for use as a 3D printing consumable, ensuring precision and reliability in additive manufacturing processes. Its optical clarity and excellent mechanical properties make it ideal for creating transparent prototypes and components requiring high dimensional stability. Common engineering applications for this material include optical components, light guides, and structurally sound transparent parts where both aesthetic and performance criteria are crucial. Maertz's commitment to materials excellence is evident in the PMMA-1009-016's consistent performance characteristics, meeting the demands of various sophisticated manufacturing environments.
Filament Material PLA
Reel Size 1kg
Filament Colour Multicolour
Filament Properties Transparent
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot